MCP6052T-E/MNY
vs
TLV9042IDSGR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Part Package Code
DFN
Package Description
HVSON, SOLCC8,.11,20
,
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.005 µA
0.000012 µA
Bias Current-Max (IIB) @25C
0.0001 µA
0.000012 µA
Common-mode Reject Ratio-Min
74 dB
75 dB
Common-mode Reject Ratio-Nom
91 dB
89 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
150 µV
2250 µV
JESD-30 Code
R-PDSO-N8
S-PDSO-N8
JESD-609 Code
e4
e4
Length
3 mm
Low-Bias
YES
YES
Low-Offset
YES
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.08,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
0.8 mm
Slew Rate-Nom
0.15 V/us
0.2 V/us
Supply Current-Max
0.09 mA
0.026 mA
Supply Voltage Limit-Max
7 V
3 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Unity Gain BW-Nom
385
350
Voltage Gain-Min
56200
316227
Wideband
NO
NO
Width
2 mm
Base Number Matches
1
1
Date Of Intro
2020-05-14
Input Offset Current-Max (IIO)
0.00003 µA
Neg Supply Voltage Limit-Max
-3 V
Compare MCP6052T-E/MNY with alternatives
Compare TLV9042IDSGR with alternatives