TLV431BLPG
vs
TLV431BLP
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ONSEMI
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
PLASTIC, TO-92, 3 PIN
|
PLASTIC, TO-92, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V
|
OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
1.252 V
|
1.252 V
|
Output Voltage-Min |
1.228 V
|
1.228 V
|
Output Voltage-Nom |
1.24 V
|
1.24 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
129.032 ppm/°C
|
129.032 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
4 Weeks
|
Output Current-Max |
|
0.02 A
|
Package Equivalence Code |
|
SIP3,.1,50
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare TLV431BLP with alternatives