TLV431BLP vs TLV431BSNT1 feature comparison

TLV431BLP Rochester Electronics LLC

Buy Now Datasheet

TLV431BSNT1 onsemi

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ON SEMICONDUCTOR
Part Package Code TO-92 TSOP
Package Description PLASTIC, TO-92, 3 PIN PLASTIC, TSOP-5
Pin Count 3 5
Reach Compliance Code unknown not_compliant
Additional Feature OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 R-PDSO-G5
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.252 V 1.252 V
Output Voltage-Min 1.228 V 1.228 V
Output Voltage-Nom 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 235
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 129.032 ppm/°C 129.032 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES YES
Base Number Matches 2 2
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 3 mm
Output Current-Max 0.02 A
Package Code TSSOP
Package Equivalence Code TSOP5/6,.11,37
Seated Height-Max 1.1 mm
Terminal Pitch 0.95 mm
Width 1.5 mm

Compare TLV431BSNT1 with alternatives