HA17L431AP
vs
SPX432N-L
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
SIPEX CORP
Part Package Code
TO-92
Package Description
TO-92, SIP3,.1,50
LEAD FREE, TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1998-09-01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-W3
O-XBCY-W3
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-20 °C
Output Voltage-Max
1.253 V
1.2524 V
Output Voltage-Min
1.227 V
1.2276 V
Output Voltage-Nom
1.24 V
1.24 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-92
BCY
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
OTHER
Terminal Form
WIRE
WIRE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
NO
YES
Voltage Tolerance-Max
1%
1%
Base Number Matches
2
2
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
JESD-609 Code
e3
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
1.24 V
Temp Coef of Voltage-Max
50 ppm/°C
Terminal Finish
MATTE TIN
Compare HA17L431AP with alternatives