TLV3402IDGKR vs LTC1540CS8#PBF feature comparison

TLV3402IDGKR Texas Instruments

Buy Now Datasheet

LTC1540CS8#PBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Part Package Code MSOP SOIC
Package Description GREEN, PLASTIC, MSOP-8 SO-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.0015 µA
Bias Current-Max (IIB) @25C 0.0001 µA
Input Offset Voltage-Max 3600 µV 15000 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3
Length 3 mm 4.9025 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Type OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 175000 ns 70000 ns
Seated Height-Max 1.1 mm 1.752 mm
Supply Current-Max 0.00128 mA 0.001 mA
Supply Voltage Limit-Max 17 V 12 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3.899 mm
Base Number Matches 1 2
Manufacturer Package Code S8
Technology CMOS

Compare TLV3402IDGKR with alternatives

Compare LTC1540CS8#PBF with alternatives