-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual nano power high-voltage comparator with open-drain output 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0021
|
Newark | Low Power Comparator, 55Us, Msop-8, Comparator Type:Low Power, No. Of Comparators:2 Comparators, Response Time:55Μs, Supply Voltage Range:± 1.35V To ± 8V, Comparator Case Style:Msop, No. Of Pins:8Pins, Ic Output Type:Mos, Open Drain, rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3402IDGKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7700 / $3.5800 | Buy Now |
DISTI #
296-10708-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3037 In Stock |
|
$1.1554 / $2.6200 | Buy Now |
DISTI #
595-TLV3402IDGKR
|
Mouser Electronics | Analog Comparators Dual Nanopower Open Drain Out Comparator RoHS: Compliant | 5106 |
|
$1.1500 / $2.6200 | Buy Now |
DISTI #
TLV3402IDGKR
|
TME | IC: comparator, low-power, Cmp: 2, 2.7÷16V, SMT, VSSOP8, reel,tape Min Qty: 1 | 0 |
|
$1.7400 / $2.4400 | RFQ |
|
Ameya Holding Limited | DUAL OPAMP LOW POWER RAIL TO RAIL I/O | 3500 |
|
RFQ | |
|
Chip1Cloud | IC COMPARATOR DUAL NANO 8VSSOP | 9100 |
|
RFQ | |
|
Win Source Electronics | IC COMPARATOR DUAL NANO 8VSSOP | 25120 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV3402IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3402IDGKR
Texas Instruments
Dual nano power high-voltage comparator with open-drain output 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Input Offset Voltage-Max | 3600 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 175000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.00128 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV3402IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3402IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV3402CDGKRG4 | Dual nano power high-voltage comparator with open-drain output 8-VSSOP 0 to 70 | Texas Instruments | TLV3402IDGKR vs TLV3402CDGKRG4 |
TLV3402IDGKRG4 | Dual Nanopower Open Drain Output Comparator 8-VSSOP -40 to 125 | Texas Instruments | TLV3402IDGKR vs TLV3402IDGKRG4 |
TLV3402IDGK | Dual nano power high-voltage comparator with open-drain output 8-VSSOP -40 to 125 | Texas Instruments | TLV3402IDGKR vs TLV3402IDGK |