TLV3402IDGKR
vs
LTC1440CN8#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
MSOP
DIP
Package Description
GREEN, PLASTIC, MSOP-8
0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.0015 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Input Offset Voltage-Max
3600 µV
10000 µV
JESD-30 Code
S-PDSO-G8
R-PDIP-T8
JESD-609 Code
e4
e3
Length
3 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-0.3 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP8,.19
DIP8,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
175000 ns
14000 ns
Seated Height-Max
1.1 mm
3.809 mm
Supply Current-Max
0.00128 mA
0.004 mA
Supply Voltage Limit-Max
17 V
12 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
NO
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
7.62 mm
Base Number Matches
1
2
Manufacturer Package Code
N
Technology
CMOS
Compare TLV3402IDGKR with alternatives
Compare LTC1440CN8#PBF with alternatives