TLV320AIC3204RHBT
vs
WM9713CLGEFL/RV
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
WOLFSON MICROELECTRONICS LTD
|
Package Description |
,
|
QFN-48
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Telecom IC Type |
PCM CODEC
|
PCM CODEC
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Filter |
|
YES
|
Input Code |
|
BINARY
|
Input Type |
|
SINGLE-ENDED/DIFF
|
JESD-30 Code |
|
S-PQCC-N48
|
Length |
|
7 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Channels |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
48
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Output |
|
VOLTAGE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC48,.27SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Nom |
|
1.8 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
7 mm
|
|
|
|
Compare TLV320AIC3204RHBT with alternatives