TLV320AIC3204RHBT
vs
TLV320AIC3204IRHBR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
,
5 X 5 MM, GREEN, PLASTIC, QFN-32
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Telecom IC Type
PCM CODEC
PCM CODEC
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
QFN
Pin Count
32
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Filter
YES
Input Type
SINGLE-ENDED/DIFF
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
3
Number of Channels
2
Number of Functions
1
Number of Terminals
32
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
VOLTAGE
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Compare TLV320AIC3204RHBT with alternatives
Compare TLV320AIC3204IRHBR with alternatives