WM9713CLGEFL/RV
Description: PCM Codec, 1-Func, 1-Channel, CMOS, PQCC48, QFN-48

Overview of WM9713CLGEFL/RV by Wolfson Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for WM9713CLGEFL/RV by Wolfson Microelectronics

Part # Manufacturer Description Stock Price Buy
Sense Electronic Company Limited QFN48 1000
RFQ

CAD Models for WM9713CLGEFL/RV by Wolfson Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WM9713CLGEFL/RV by Wolfson Microelectronics

WM9713CLGEFL/RV
Wolfson Microelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
WOLFSON MICROELECTRONICS LTD
Package Description
QFN-48
Reach Compliance Code
unknown
Filter
YES
Input Code
BINARY
Input Type
SINGLE-ENDED/DIFF
JESD-30 Code
S-PQCC-N48
Length
7 mm
Moisture Sensitivity Level
3
Number of Channels
1
Number of Functions
1
Number of Terminals
48
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output
VOLTAGE
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
PCM CODEC
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. WM9713CLGEFL/RV
    Wolfson Microelectronics
    PCM Codec, 1-Func, 1-Channel, CMOS, PQCC48, QFN-48
    VS

Related Parts for WM9713CLGEFL/RV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WM9713CLGEFL/RV by Wolfson Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WM9713CLGEFL/RV by Wolfson Microelectronics

  • Please alert me when WM9713CLGEFL/RV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WM9713CLGEFL/RV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WM9713CLGEFL/RV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WM9713CLGEFL/RV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WM9713CLGEFL/RV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WM9713CLGEFL/RV by Wolfson Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: