TLE4291EXUMA1 vs TLE4274V50AKSA2 feature comparison

TLE4291EXUMA1 Infineon Technologies AG

Buy Now Datasheet

TLE4274V50AKSA2 Infineon Technologies AG

Buy Now Datasheet
Yes
Yes Yes
Active Not Recommended
INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
SSOP
HLSSOP, SSOP14,.24 ,
14
compliant not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
FIXED
0.5 V 0.5 V
0.25 V
45 V
42 V 40 V
5.12 V 5.5 V
R-PDSO-G14 R-PSFM-T3
4.9 mm
0.015%
1 1
1
14 3
150 °C 150 °C
-40 °C -40 °C
0.45 A 0.4 A
5.1 V 5.2 V
4.9 V 4.8 V
5 V 5 V
PLASTIC/EPOXY PLASTIC/EPOXY
HLSSOP SFM
SSOP14,.24
RECTANGULAR RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH FLANGE MOUNT
NOT SPECIFIED
Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
AEC-Q100 AEC-Q100
1.7 mm
YES NO
GULL WING THROUGH-HOLE
0.65 mm
DUAL SINGLE
NOT SPECIFIED
2% 4%
3.9 mm
1 1
13 Weeks
Infineon
e3
Tin (Sn)

Compare TLE4291EXUMA1 with alternatives

Compare TLE4274V50AKSA2 with alternatives