TLP781(GB,F)
vs
TLP785F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
Toshiba
Toshiba
Current Transfer Ratio-Min
100%
50%
Forward Current-Max
0.025 A
0.06 A
Forward Voltage-Max
1.3 V
1.3 V
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Power Dissipation-Max
0.15 W
0.15 W
Surface Mount
NO
NO
Base Number Matches
1
95
Package Description
DIP-4
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SINGLE
Dark Current-Max
100 nA
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Compare TLP781(GB,F) with alternatives
TLP781(GB,F) vs TLP781
TLP781(GB,F) vs TLP781(GRL,F)
TLP781(GB,F) vs TLP785F(F
TLP781(GB,F) vs TLP785(D4-Y,F
TLP781(GB,F) vs TLP781F(D4GRH-T7,F)
TLP781(GB,F) vs TLP785F(D4GLT7,F
TLP781(GB,F) vs TLP785(D4-BL,F
TLP781(GB,F) vs TLP781(BL,F)
TLP781(GB,F) vs TLP781F(YH-TP7,F)
Compare TLP785F with alternatives