TLP781(GB,F)
vs
TLP785F(D4GLT7,F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
Toshiba
Toshiba
Current Transfer Ratio-Min
100%
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.3 V
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
Operating Temperature-Max
110 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Power Dissipation-Max
0.15 W
Surface Mount
NO
Base Number Matches
1
1
Package Description
ROHS COMPLIANT, PLASTIC, 11-5L102, DIP-4
Additional Feature
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SINGLE
Current Transfer Ratio-Nom
100%
Dark Current-Max
100 nA
JESD-609 Code
e3
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin (Sn)
Compare TLP781(GB,F) with alternatives
TLP781(GB,F) vs TLP781
TLP781(GB,F) vs TLP781(GRL,F)
TLP781(GB,F) vs TLP785F(F
TLP781(GB,F) vs TLP785(D4-Y,F
TLP781(GB,F) vs TLP781F(D4GRH-T7,F)
TLP781(GB,F) vs TLP785(D4-BL,F
TLP781(GB,F) vs TLP781(BL,F)
TLP781(GB,F) vs TLP781F(YH-TP7,F)
TLP781(GB,F) vs TLP785(GRL-TP6,F
Compare TLP785F(D4GLT7,F with alternatives
TLP785F(D4GLT7,F vs TLP785(D4,F
TLP785F(D4GLT7,F vs TLP781
TLP785F(D4GLT7,F vs TLP781(GRL,F)
TLP785F(D4GLT7,F vs TLP785F(F
TLP785F(D4GLT7,F vs TLP785(D4-Y,F
TLP785F(D4GLT7,F vs TLP781F(D4GRH-T7,F)
TLP785F(D4GLT7,F vs TLP785(D4-BL,F
TLP785F(D4GLT7,F vs TLP781(BL,F)
TLP785F(D4GLT7,F vs TLP781F(YH-TP7,F)