TLP781(GB,F) vs TLP781F(D4GRH-T7,F) feature comparison

TLP781(GB,F) Toshiba America Electronic Components

Buy Now Datasheet

TLP781F(D4GRH-T7,F) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
Samacsys Manufacturer Toshiba
Current Transfer Ratio-Min 100% 150%
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.3 V 1.3 V
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 110 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Power Dissipation-Max 0.15 W 0.15 W
Surface Mount NO NO
Base Number Matches 1 1
Pbfree Code Yes
Package Description PLASTIC, DIP-4
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration SINGLE
Current Transfer Ratio-Nom 150%
Dark Current-Max 100 nA
JESD-609 Code e3
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin (Sn)

Compare TLP781(GB,F) with alternatives

Compare TLP781F(D4GRH-T7,F) with alternatives