TLP781(BL-LF6)
vs
TLP781F(D4-Y-TP7,F)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
PLASTIC, DIP-4
PLASTIC, DIP-4
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
200%
50%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
5000 V
5000 V
Number of Elements
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare TLP781(BL-LF6) with alternatives
Compare TLP781F(D4-Y-TP7,F) with alternatives
TLP781F(D4-Y-TP7,F) vs TLP785F(D4-Y,F
TLP781F(D4-Y-TP7,F) vs TLP785(D4-Y,F
TLP781F(D4-Y-TP7,F) vs TLP781F(D4-Y,F)
TLP781F(D4-Y-TP7,F) vs TLP781
TLP781F(D4-Y-TP7,F) vs TLP781(GRL,F)
TLP781F(D4-Y-TP7,F) vs TLP785F(F
TLP781F(D4-Y-TP7,F) vs TLP781F(D4GRH-T7,F)
TLP781F(D4-Y-TP7,F) vs TLP785F(D4GLT7,F
TLP781F(D4-Y-TP7,F) vs TLP785(D4-BL,F