TLP781(BL-LF6) vs TLP785F(BL-TP7,F feature comparison

TLP781(BL-LF6) Toshiba America Electronic Components

Buy Now Datasheet

TLP785F(BL-TP7,F Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description PLASTIC, DIP-4 DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.025 A 0.06 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 85 °C 110 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Rohs Code Yes
Current Transfer Ratio-Min 200%
Forward Voltage-Max 1.3 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Packing Method TR, EMBOSSED, 13 INCH
Power Dissipation-Max 0.15 W
Surface Mount NO

Compare TLP781(BL-LF6) with alternatives

Compare TLP785F(BL-TP7,F with alternatives