TLP781F(D4-Y-TP7,F) vs TLP781F(D4GRH-T7,F) feature comparison

TLP781F(D4-Y-TP7,F) Toshiba America Electronic Components

Buy Now Datasheet

TLP781F(D4GRH-T7,F) Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description PLASTIC, DIP-4 PLASTIC, DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 150%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin (Sn) Tin (Sn)
Base Number Matches 1 1
Current Transfer Ratio-Min 150%
Forward Voltage-Max 1.3 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.15 W
Surface Mount NO

Compare TLP781F(D4-Y-TP7,F) with alternatives

Compare TLP781F(D4GRH-T7,F) with alternatives