TLP5702(D4-TP,E(T vs TLP5702(D4-TP(O feature comparison

TLP5702(D4-TP,E(T Toshiba America Electronic Components

Buy Now Datasheet

TLP5702(D4-TP(O Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description SOP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Toshiba
Additional Feature UL APPROVED, VDE APPROVED UL APPROVED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.01 A 0.02 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Number of Functions 1 1
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 15 V 15 V
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Packing Method TR, EMBOSSED, PLASTIC, 13 INCH
Response Time-Nom 1.5e-8 ns
Surface Mount YES

Compare TLP5702(D4-TP,E(T with alternatives

Compare TLP5702(D4-TP(O with alternatives