TLP700(TP,F)
vs
TLP700F(F)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
DIP-6
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Toshiba
Toshiba
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.01 A
0.02 A
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Nom
5e-7 ns
5e-8 ns
Supply Voltage-Min
15 V
15 V
Supply Voltage-Nom
30 V
Surface Mount
YES
YES
Base Number Matches
1
1
Date Of Intro
2019-06-28
Compare TLP700(TP,F) with alternatives
TLP700(TP,F) vs TLP700F(TP,F)
TLP700(TP,F) vs TLP700(TP)
TLP700(TP,F) vs TLP700F(D4-TP,F)
TLP700(TP,F) vs TLP700F (D4-TP,F)
TLP700(TP,F) vs TLP700F(TP)
TLP700(TP,F) vs TLP700F
TLP700(TP,F) vs TLP700F(D4-TP)
TLP700(TP,F) vs TLP700F(D4,F)
TLP700(TP,F) vs TLP5702(D4-TP,E
Compare TLP700F(F) with alternatives