TLP700F(F) vs TLP700F(D4-TP) feature comparison

TLP700F(F) Toshiba America Electronic Components

Buy Now Datasheet

TLP700F(D4-TP) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Date Of Intro 2019-06-28
Samacsys Manufacturer Toshiba
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Nom 5e-8 ns 5e-7 ns
Supply Voltage-Min 15 V
Surface Mount YES YES
Base Number Matches 1 1
Supply Voltage-Nom 30 V

Compare TLP700F(F) with alternatives

Compare TLP700F(D4-TP) with alternatives