TLP635 vs TIL126 feature comparison

TLP635 Toshiba America Electronic Components

Buy Now Datasheet

TIL126 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Package Description PLASTIC, DIP-6 PLASTIC, DIP-6
Reach Compliance Code unknown not_compliant
Coll-Emtr Bkdn Voltage-Min 80 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 90%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.06 A 0.1 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN LEAD
Base Number Matches 1 1
Pbfree Code No
HTS Code 8541.40.80.00
Additional Feature TTL COMPATIBLE

Compare TLP635 with alternatives

Compare TIL126 with alternatives