TIL126 vs TLP633 feature comparison

TIL126 Texas Instruments

Buy Now Datasheet

TLP633 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TOSHIBA CORP
Package Description PLASTIC, DIP-6 PLASTIC, DIP-6
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.80.00
Additional Feature TTL COMPATIBLE UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 90% 50%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.1 A 0.06 A
Isolation Voltage-Max 5000 V 4000 V
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Terminal Finish TIN LEAD

Compare TIL126 with alternatives

Compare TLP633 with alternatives