TLP635 vs TLP633 feature comparison

TLP635 Toshiba America Electronic Components

Buy Now Datasheet

TLP633 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description PLASTIC, DIP-6 PLASTIC, DIP-6
Reach Compliance Code unknown unknown
Coll-Emtr Bkdn Voltage-Min 80 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5000 V 4000 V
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 1 1
Additional Feature UL RECOGNIZED

Compare TLP635 with alternatives

Compare TLP633 with alternatives