TLP631 vs TIL126 feature comparison

TLP631 Toshiba America Electronic Components

Buy Now Datasheet

TIL126 Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Package Description DIP-6 PLASTIC, DIP-6
Reach Compliance Code unknown not_compliant
HTS Code 8541.40.80.00 8541.40.80.00
Date Of Intro 1994-01-01
Samacsys Manufacturer Toshiba
Additional Feature UL RECOGNIZED TTL COMPATIBLE
Coll-Emtr Bkdn Voltage-Min 55 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 90%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.06 A 0.1 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Rohs Code No

Compare TLP631 with alternatives

Compare TIL126 with alternatives