TLP631 vs MOC8113.300 feature comparison

TLP631 Toshiba America Electronic Components

Buy Now Datasheet

MOC8113.300 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-6 DIP-6
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Date Of Intro 1994-01-01
Samacsys Manufacturer Toshiba
Additional Feature UL RECOGNIZED UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 55 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 100%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A
Isolation Voltage-Max 5000 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Rohs Code Yes

Compare TLP631 with alternatives