TLP624-4
vs
SFH628A-4-X001
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ISOCOM COMPONENTS LTD
SIEMENS A G
Package Description
ROHS COMPLIANT, PLASTIC, DIP-16
DIP-4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
55 V
55 V
Configuration
SEPARATE, 4 CHANNELS
SINGLE
Current Transfer Ratio-Min
50%
Current Transfer Ratio-Nom
100%
250%
Dark Current-Max
100 nA
200 nA
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
1.3 V
Isolation Voltage-Max
5300 V
5300 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
4
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
NO
Terminal Finish
TIN
Base Number Matches
3
2
Compare TLP624-4 with alternatives
Compare SFH628A-4-X001 with alternatives