TLP624-4 vs H11AA3.300 feature comparison

TLP624-4 Isocom Components

Buy Now Datasheet

H11AA3.300 QT Optoelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD QT OPTOELECTRONICS
Package Description ROHS COMPLIANT, PLASTIC, DIP-16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 30 V
Configuration SEPARATE, 4 CHANNELS SINGLE
Current Transfer Ratio-Min 50%
Current Transfer Ratio-Nom 100% 50%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Forward Voltage-Max 1.3 V
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 4 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount NO
Terminal Finish TIN
Base Number Matches 3 1

Compare TLP624-4 with alternatives

Compare H11AA3.300 with alternatives