TLP5702(D4-TP(O vs TLP5702 feature comparison

TLP5702(D4-TP(O Toshiba America Electronic Components

Buy Now Datasheet

TLP5702 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED, VDE APPROVED UL APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.01 A
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR, EMBOSSED, PLASTIC, 13 INCH
Response Time-Nom 1.5e-8 ns
Supply Voltage-Min 15 V 15 V
Surface Mount YES
Base Number Matches 1 1
Package Description SOP-6
Samacsys Manufacturer Toshiba

Compare TLP5702(D4-TP(O with alternatives

Compare TLP5702 with alternatives