TLP535(LF1) vs PS2505-4 feature comparison

TLP535(LF1) Toshiba America Electronic Components

Buy Now Datasheet

PS2505-4 NEC Electronics Group

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TOSHIBA CORP NEC ELECTRONICS CORP
Package Description PLASTIC, DIP-6 PLASTIC, DIP-16
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 55 V 80 V
Configuration SINGLE SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 50% 300%
Isolation Voltage-Max 2500 V 5000 V
JESD-609 Code e0 e0
Number of Elements 1 4
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 6
Dark Current-Max 100 nA
Forward Current-Max 0.08 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C

Compare TLP535(LF1) with alternatives

Compare PS2505-4 with alternatives