PS2505-4 vs TLP531(YG-LF1) feature comparison

PS2505-4 Isocom Components

Buy Now Datasheet

TLP531(YG-LF1) Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD TOSHIBA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Isocom
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 55 V
Configuration SEPARATE, 4 CHANNELS SINGLE
Current Transfer Ratio-Min 80%
Current Transfer Ratio-Nom 80% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.07 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 5300 V 2500 V
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 4 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -30 °C -25 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Base Number Matches 6 1
Package Description PLASTIC, DIP-6

Compare PS2505-4 with alternatives

Compare TLP531(YG-LF1) with alternatives