TLP535(LF1) vs TLP531(Y-LF2) feature comparison

TLP535(LF1) Toshiba America Electronic Components

Buy Now Datasheet

TLP531(Y-LF2) Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description PLASTIC, DIP-6 PLASTIC, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 50%
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e0 e0
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Dark Current-Max 100 nA
Forward Current-Max 0.07 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C

Compare TLP535(LF1) with alternatives

Compare TLP531(Y-LF2) with alternatives