TLP330(TP1)
vs
MOC8050XSM
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOSHIBA CORP
ISOCOM COMPONENTS LTD
Package Description
PLASTIC, DIP-6
SURFACE MOUNT, PLASTIC PACKAGE-6
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
55 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
20%
500%
Dark Current-Max
100 nA
1000 nA
Forward Current-Max
0.15 A
0.05 A
Isolation Voltage-Max
5000 V
5300 V
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
Isocom
Compare TLP330(TP1) with alternatives
Compare MOC8050XSM with alternatives