TLP291(TPE(O vs TLP291(V4B-TP,SE(T feature comparison

TLP291(TPE(O Toshiba America Electronic Components

Buy Now Datasheet

TLP291(V4B-TP,SE(T Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description SOP-4 SOP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Toshiba
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 200%
Dark Current-Max 80 nA 80 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 1
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1

Compare TLP291(TPE(O with alternatives

Compare TLP291(V4B-TP,SE(T with alternatives