TLP291(TPE(O Toshiba America Electronic ComponentsBuy Now Datasheet |
TLP291(V4,SE Toshiba America Electronic ComponentsBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Active |
---|---|---|
Ihs Manufacturer | TOSHIBA CORP | TOSHIBA CORP |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | unknown |
HTS Code | 8541.40.80.00 | 8541.40.80.00 |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | TRANSISTOR OUTPUT OPTOCOUPLER |
Base Number Matches | 1 | 1 |
Rohs Code | Yes | |
Date Of Intro | 2019-07-12 | |