TLP291(TPE(O vs TLP291(TP,E feature comparison

TLP291(TPE(O Toshiba America Electronic Components

Buy Now Datasheet

TLP291(TP,E Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description SOP-4 SOP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Toshiba
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50%
Dark Current-Max 80 nA 50000 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 1
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Rohs Code Yes
Current Transfer Ratio-Min 50%
Forward Voltage-Max 1.4 V
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.05 A
Packing Method TR
Power Dissipation-Max 0.15 W
Surface Mount YES

Compare TLP291(TPE(O with alternatives

Compare TLP291(TP,E with alternatives