TLP127T/R
vs
TLP127(TPL,U,F)
feature comparison
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
MINIFLAT, 11-4C1, SOP-6/4
|
MINIFLAT, 11-4C1, SOP-6/4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
300 V
|
300 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
Current Transfer Ratio-Nom |
4000%
|
4000%
|
Dark Current-Max |
200 nA
|
200 nA
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Toshiba
|
|
|
|
Compare TLP127T/R with alternatives
Compare TLP127(TPL,U,F) with alternatives
-
TLP127(TPL,U,F) vs TLP127
-
TLP127(TPL,U,F) vs TLP127(TEE-TPR,F)
-
TLP127(TPL,U,F) vs TLP127(L)
-
TLP127(TPL,U,F) vs TLP127(R)
-
TLP127(TPL,U,F) vs TLP127(GB,F)
-
TLP127(TPL,U,F) vs TLP127(D4)
-
TLP127(TPL,U,F) vs TLP127(TEE-TPL,F)
-
TLP127(TPL,U,F) vs TLP127(TPL,U,F)TR
-
TLP127(TPL,U,F) vs TLP127(V4)