TLP127(TPL,U,F)
vs
TLP127(V4)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
MINIFLAT, 11-4C1, SOP-6/4
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Toshiba
Additional Feature
UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
300 V
300 V
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom
4000%
4000%
Dark Current-Max
200 nA
200 nA
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
2500 V
2500 V
Number of Elements
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches
1
1
Current Transfer Ratio-Min
1000%
Forward Voltage-Max
1.3 V
Mounting Feature
SURFACE MOUNT
On-State Current-Max
0.15 A
Power Dissipation-Max
0.15 W
Surface Mount
YES
Compare TLP127(TPL,U,F) with alternatives
TLP127(TPL,U,F) vs TLP127
TLP127(TPL,U,F) vs TLP127(D4)
TLP127(TPL,U,F) vs TLP127(TPR,F)
TLP127(TPL,U,F) vs TLP127(F)
TLP127(TPL,U,F) vs TLP127(TEE-TPL,F)
TLP127(TPL,U,F) vs TLP127(GB,F)
TLP127(TPL,U,F) vs TLP127(TPR)
TLP127(TPL,U,F) vs TLP127T/R
TLP127(TPL,U,F) vs TLP127-4
Compare TLP127(V4) with alternatives