TLP127T/R
vs
TLP127(GB,F)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
End Of Life
End Of Life
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
MINIFLAT, 11-4C1, SOP-6/4
LEAD FREE, 11-4C1, MINI FLAT, SOP-6/4
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
300 V
300 V
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom
4000%
100%
Dark Current-Max
200 nA
200 nA
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
2500 V
2500 V
Number of Elements
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches
1
1
Compare TLP127T/R with alternatives
Compare TLP127(GB,F) with alternatives
TLP127(GB,F) vs TLP127
TLP127(GB,F) vs TLP127(TPL,U,F)
TLP127(GB,F) vs TLP127(D4)
TLP127(GB,F) vs TLP127(TPR,F)
TLP127(GB,F) vs TLP127(F)
TLP127(GB,F) vs TLP127(TEE-TPL,F)
TLP127(GB,F) vs TLP127(TPR)
TLP127(GB,F) vs TLP127(V4)
TLP127(GB,F) vs TLP127-4