TLP127T/R vs TLP127(TPR) feature comparison

TLP127T/R Toshiba America Electronic Components

Buy Now Datasheet

TLP127(TPR) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description MINIFLAT, 11-4C1, SOP-6/4 MINIFLAT, 11-4C1, SOP-6/4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 300 V 300 V
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 4000% 4000%
Dark Current-Max 200 nA 200 nA
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 2500 V
Number of Elements 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Samacsys Manufacturer Toshiba
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare TLP127T/R with alternatives

Compare TLP127(TPR) with alternatives