TLP124BV vs CNY17-4.200D feature comparison

TLP124BV Toshiba America Electronic Components

Buy Now Datasheet

CNY17-4.200D Quality Technologies Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP QUALITY TECHNOLOGIES CORP
Package Description MINI FLAT, 11-4C1, SOP-6/4 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 160%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.02 A 0.09 A
Isolation Voltage-Max 3750 V 5300 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 75 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN LEAD
Base Number Matches 1 1

Compare TLP124BV with alternatives

Compare CNY17-4.200D with alternatives