TLP124BV
vs
TLP124(BV,F)
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
MINI FLAT, 11-4C1, SOP-6/4
|
LEAD FREE, MINI FLAT, 11-4C1, SOP-6/4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
200%
|
200%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
TIN LEAD
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Toshiba
|
|
|
|
Compare TLP124BV with alternatives
Compare TLP124(BV,F) with alternatives
-
TLP124(BV,F) vs TLP124(BV-TPL,F)
-
TLP124(BV,F) vs TLP124(BV-L)
-
TLP124(BV,F) vs TLP124(BV)
-
TLP124(BV,F) vs TLP124(BV-TPR)
-
TLP124(BV,F) vs TCET1101G
-
TLP124(BV,F) vs CNY17-4.200D
-
TLP124(BV,F) vs TLP183(BL-TPL,E(T
-
TLP124(BV,F) vs PS2652-V
-
TLP124(BV,F) vs TLP183(GB-TPL(T