TLP124BV
vs
TLP124(BV-TPL)
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
MINI FLAT, 11-4C1, SOP-6/4
MINI FLAT, 11-4C1, SOP-6/4
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
200%
200%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.02 A
0.02 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Base Number Matches
1
1
Current Transfer Ratio-Min
200%
Forward Voltage-Max
1.3 V
Mounting Feature
SURFACE MOUNT
On-State Current-Max
0.05 A
Power Dissipation-Max
0.15 W
Surface Mount
YES
Compare TLP124BV with alternatives
Compare TLP124(BV-TPL) with alternatives