TLP124(BV-TPL,F) vs TLP124(BV-TPL) feature comparison

TLP124(BV-TPL,F) Toshiba America Electronic Components

Buy Now Datasheet

TLP124(BV-TPL) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
Samacsys Manufacturer Toshiba
Current Transfer Ratio-Min 200% 200%
Forward Current-Max 0.05 A 0.02 A
Forward Voltage-Max 1.3 V 1.3 V
Isolation Voltage-Max 3750 V 3750 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 100 °C 75 °C
Operating Temperature-Min -55 °C -25 °C
Power Dissipation-Max 0.15 W 0.15 W
Surface Mount YES YES
Base Number Matches 1 1
Package Description MINI FLAT, 11-4C1, SOP-6/4
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration SINGLE
Current Transfer Ratio-Nom 200%
Dark Current-Max 100 nA
JESD-609 Code e0
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)

Compare TLP124(BV-TPL,F) with alternatives

Compare TLP124(BV-TPL) with alternatives