TLP124(BV-TPL) vs TLP124(BV-TPR) feature comparison

TLP124(BV-TPL) Toshiba America Electronic Components

Buy Now Datasheet

TLP124(BV-TPR) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description MINI FLAT, 11-4C1, SOP-6/4 MINI FLAT, 11-4C1, SOP-6/4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 200%
Current Transfer Ratio-Nom 200% 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 1.3 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Samacsys Manufacturer Toshiba

Compare TLP124(BV-TPL) with alternatives

Compare TLP124(BV-TPR) with alternatives