TLP124(BV-TPL,F)
vs
TLP124(BV-TPR,F)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
Toshiba
Toshiba
Current Transfer Ratio-Min
200%
200%
Forward Current-Max
0.05 A
0.02 A
Forward Voltage-Max
1.3 V
1.3 V
Isolation Voltage-Max
3750 V
3750 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
100 °C
75 °C
Operating Temperature-Min
-55 °C
-25 °C
Power Dissipation-Max
0.15 W
0.15 W
Surface Mount
YES
YES
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
MINI FLAT, 11-4C1, SOP-6/4
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SINGLE
Current Transfer Ratio-Nom
100%
Dark Current-Max
100 nA
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Compare TLP124(BV-TPL,F) with alternatives
TLP124(BV-TPL,F) vs TLP124BV
TLP124(BV-TPL,F) vs TLP124(BV-R)
TLP124(BV-TPL,F) vs TLP124(BV-L)
TLP124(BV-TPL,F) vs TLP124(BV-TPR)
TLP124(BV-TPL,F) vs TLP185(GR-TPL,E)
TLP124(BV-TPL,F) vs TLP185(GB,E(O
TLP124(BV-TPL,F) vs TLP137(R)
TLP124(BV-TPL,F) vs TLP185(V4,GR,E
TLP124(BV-TPL,F) vs TLP185(GR,TPL,SE(T
Compare TLP124(BV-TPR,F) with alternatives
TLP124(BV-TPR,F) vs TLP124BV
TLP124(BV-TPR,F) vs TLP124(BV-R)
TLP124(BV-TPR,F) vs TLP124(BV-L)
TLP124(BV-TPR,F) vs TLP124(BV-TPR)
TLP124(BV-TPR,F) vs TLP185(GR-TPL,E)
TLP124(BV-TPR,F) vs TLP185(GB,E(O
TLP124(BV-TPR,F) vs TLP137(R)
TLP124(BV-TPR,F) vs TLP185(V4,GR,E
TLP124(BV-TPR,F) vs TLP185(GR,TPL,SE(T