TLP124(BV,F)
vs
CNY17-4.200D
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
QUALITY TECHNOLOGIES CORP
|
Package Description |
LEAD FREE, MINI FLAT, 11-4C1, SOP-6/4
|
DIP-6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
200%
|
160%
|
Dark Current-Max |
100 nA
|
50 nA
|
Forward Current-Max |
0.02 A
|
0.09 A
|
Isolation Voltage-Max |
3750 V
|
5300 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
75 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLP124(BV,F) with alternatives
-
TLP124(BV,F) vs TLP124(BV-TPL,F)
-
TLP124(BV,F) vs TLP124(BV-L)
-
TLP124(BV,F) vs TLP124(BV)
-
TLP124(BV,F) vs TLP124(BV-TPR)
-
TLP124(BV,F) vs TLP124BV
-
TLP124(BV,F) vs TCET1101G
-
TLP124(BV,F) vs TLP183(BL-TPL,E(T
-
TLP124(BV,F) vs PS2652-V
-
TLP124(BV,F) vs TLP183(GB-TPL(T
Compare CNY17-4.200D with alternatives