CNY17-4.200D
vs
TLP183(BL(T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
QUALITY TECHNOLOGIES CORP
TOSHIBA CORP
Package Description
DIP-6
Reach Compliance Code
unknown
unknown
kg CO2e/kg
6.4
6.4
Average Weight (mg)
2740.58
5.6
CO2e (mg)
17539.682
35.84
Category CO2 Kg
15.58
15.58
Compliance Temperature Grade
Industrial: -55C to +100C
Military: -55C to +125C
Qualifications
UL
Additional Feature
UL RECOGNIZED
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
160%
Dark Current-Max
50 nA
80 nA
Forward Current-Max
0.09 A
0.05 A
Isolation Voltage-Max
5300 V
3750 V
Number of Elements
1
1
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
HTS Code
8541.49.80.00
EU RoHS Version
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Current Transfer Ratio-Min
200%
Forward Voltage-Max
1.4 V
Mounting Feature
SURFACE MOUNT
On-State Current-Max
0.05 A
Power Dissipation-Max
0.15 W
Surface Mount
YES
Compare CNY17-4.200D with alternatives
Compare TLP183(BL(T with alternatives