CNY17-4.200D vs SFH615-3-X026 feature comparison

CNY17-4.200D Quality Technologies Corp

Buy Now Datasheet

SFH615-3-X026 Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer QUALITY TECHNOLOGIES CORP SIEMENS A G
Package Description DIP-6 PLASTIC, DIP-4
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED, REPLACED BY SFH610A, HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 160% 100%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.09 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 2
HTS Code 8541.40.80.00

Compare CNY17-4.200D with alternatives

Compare SFH615-3-X026 with alternatives