TLP121
vs
CNY17-1T-M
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
SO-4
|
DIP-6
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
50%
|
40%
|
Dark Current-Max |
100 nA
|
50 nA
|
Forward Current-Max |
0.02 A
|
0.06 A
|
Isolation Voltage-Max |
3750 V
|
7500 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
43
|
2
|
|
|
|
Compare TLP121 with alternatives
Compare CNY17-1T-M with alternatives