TLP121 vs CNY172M feature comparison

TLP121 Toshiba America Electronic Components

Buy Now Datasheet

CNY172M Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOSHIBA CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description SO-4 DIP-6
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 63%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.02 A 0.06 A
Isolation Voltage-Max 3750 V 7500 V
Number of Elements 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code DIP
Pin Count 6
Manufacturer Package Code 6LD, MDIP,OPTO,WHITE,.300 WIDE
ECCN Code EAR99
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 63%
Forward Voltage-Max 1.65 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.15 W
Response Time-Max 0.000006 s
Surface Mount NO
Terminal Finish Matte Tin (Sn)

Compare TLP121 with alternatives

Compare CNY172M with alternatives